- RS Stock No.:
- 213-2462
- Mfr. Part No.:
- 8GB4683
- Manufacturer:
- Siemens
40 In Global stock for delivery within 4 working day(s)
120 In Global stock for delivery within 5 working day(s)
Added
Price Each (In a Pack of 10)
SGD5.851
(exc. GST)
SGD6.378
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD5.851 | SGD58.51 |
*price indicative |
- RS Stock No.:
- 213-2462
- Mfr. Part No.:
- 8GB4683
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Siemens ALPHA range is a blanking cover strip which is white in colour and with increased flame protection for SIMBOX small distribution board.
Net weight 24 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Strip |
For Use With | SIMBOX Small Distribution Board |
Range | ALPHA |