- RS Stock No.:
- 202-7116
- Mfr. Part No.:
- 5ST3805-1
- Manufacturer:
- Siemens
10 In Global stock for delivery within 4 working day(s)
14 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD36.84
(exc. GST)
SGD40.16
(inc. GST)
Units | Per unit |
1 + | SGD36.84 |
- RS Stock No.:
- 202-7116
- Mfr. Part No.:
- 5ST3805-1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens handle coupler for residual current miniature circuit breaker has 70mm depth and its net weight is 5.4g.
Its length is 26mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Handle Coupler |
Range | SENTRON |
For Use With | Residual Current Miniature Circuit Breaker |