SAUTER REGULATION 2 Port Actuated Valve, DN 25 Pipe Size, 16 bar
- RS Stock No.:
- 766-446
- Mfr. Part No.:
- V6R25F210
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,050.12
(exc. GST)
SGD1,144.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,050.12 |
*price indicative
- RS Stock No.:
- 766-446
- Mfr. Part No.:
- V6R25F210
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 2-way cut-off ball valve is designed for precise control in HVAC systems, ensuring minimum leakage and efficient operation across various applications.
Optimised for closed circuits in heating and ventilation systems
Fast changeover in just six seconds with compatible valve actuators
Manufactured from dezincification-resistant cast brass for durability
Low torque design enhances operational efficiency and longevity
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
