ON Semiconductor LB1936V-TLM-E, Stepper Motor Driver IC, 9.5 V 0.8A 16-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 0.8A
Maximum Collector Emitter Voltage 9.5 V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 9.5 V
Pin Count 16
Minimum Operating Supply Voltage 2.5 V
Width 4.4mm
Minimum Operating Temperature -20 °C
Dimensions 5.2 x 4.4 x 1.3mm
Length 5.2mm
Maximum Operating Temperature +85 °C
Height 1.3mm
4055 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 2.92
(exc. GST)
SGD 3.12
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.92
SGD14.60
25 - 45
SGD2.762
SGD13.81
50 - 245
SGD2.484
SGD12.42
250 - 495
SGD2.472
SGD12.36
500 +
SGD2.142
SGD10.71
*price indicative
Packaging Options:
Related Products
ST Microelectronics presents its L298 dual full bridge ...
Description:
ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads ...
BD63720AEFV is a bipolar low-consumption driver that driven ...
Description:
BD63720AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 2.0 A. CLK-IN driving mode is adopted for input interface, and excitation mode is ...
The STSPIN220 is a stepper motor driver which ...
Description:
The STSPIN220 is a stepper motor driver which integrates, in a small QFN 3 x 3 mm package, both control logic and a low RDS(on) power stage. The integrated controller implements PWM current control with fixed OFF time and a ...
Infineon offer a variety of drivers that offer ...
Description:
Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC ...