- RS Stock No.:
- 770-3800
- Mfr. Part No.:
- TB6674FAG(Z,8,EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3800
- Mfr. Part No.:
- TB6674FAG(Z,8,EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 100mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 8.7 x 4.6 x 1.5mm |
Maximum Operating Temperature | +75 °C |
Width | 4.6mm |
Height | 1.5mm |
Length | 8.7mm |
Minimum Operating Temperature | -30 °C |