- RS Stock No.:
- 770-3784
- Mfr. Part No.:
- TB62218AFG(O,8,EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3784
- Mfr. Part No.:
- TB62218AFG(O,8,EL)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | HSOP |
Maximum Operating Supply Voltage | 5.25 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 4.75 V |
Dimensions | 16.5 x 8.8 x 2.3mm |
Width | 8.8mm |
Length | 16.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Height | 2.3mm |