- RS Stock No.:
- 752-7186
- Mfr. Part No.:
- BD6966NUX-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7186
- Mfr. Part No.:
- BD6966NUX-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1A |
Mounting Type | Surface Mount |
Package Type | VSON |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 10 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +105 °C |
Height | 0.6mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.6mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |