- RS Stock No.:
- 752-7164
- Mfr. Part No.:
- BD6712AF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7164
- Mfr. Part No.:
- BD6712AF-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 2-phase Unipolar |
Maximum IGBT Collector Current | 40mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Supply Voltage | 6.5 V |
Minimum Operating Supply Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +100 °C |