- RS Stock No.:
- 752-7094
- Mfr. Part No.:
- BA6951FS-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7094
- Mfr. Part No.:
- BA6951FS-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 800mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 16 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Dimensions | 6.6 x 4.4 x 1.5mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Height | 1.5mm |
Length | 6.6mm |