- RS Stock No.:
- 752-7063
- Mfr. Part No.:
- BA6285AFP-YE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7063
- Mfr. Part No.:
- BA6285AFP-YE2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Motor Drivers, ROHM
The reversible motor driver for output 1.0A for 1 motor can set the output modes to four modes, normal, reverse, stop(idling), and braking in accordance with logic input (2 inputs).
Built-in surge absorption diode
By built-in power save circuit, current consumption when a motor stops (idles) can be suppressed
Output voltage can be optionally set by reference voltage setting pin
Built-in thermal shutdown circuit (TSD)
By built-in power save circuit, current consumption when a motor stops (idles) can be suppressed
Output voltage can be optionally set by reference voltage setting pin
Built-in thermal shutdown circuit (TSD)
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 1.5 V |
Mounting Type | Surface Mount |
Package Type | HSOP |
Pin Count | 25 |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 13.6 x 5.4 x 1.9mm |
Width | 5.4mm |
Height | 1.9mm |
Maximum Operating Temperature | +85 °C |
Length | 13.6mm |
Minimum Operating Temperature | -40 °C |