- RS Stock No.:
- 662-4457
- Mfr. Part No.:
- UCC3626DW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4457
- Mfr. Part No.:
- UCC3626DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.1A |
Maximum Collector Emitter Voltage | 14.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 14.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 11 V |
Maximum Operating Temperature | +70 °C |
Height | 2.35mm |
Width | 7.52mm |
Dimensions | 18 x 7.52 x 2.35mm |
Length | 18mm |
Minimum Operating Temperature | 0 °C |