- RS Stock No.:
- 185-0264
- Mfr. Part No.:
- BD63002AMUV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0264
- Mfr. Part No.:
- BD63002AMUV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD63002AMUV is pre-driver of 3-phase brushless motor. It generates a driving signal from the Hall sensor and drives PWM through the input control signal. Since there is a built-in booster circuit, Nch-Nch MOS transistors can be used on the external power transistor. In addition, the power supply can use 12V or 24V and it has various controls and protection functions built-in, making it useful for a variety of purposes. Because it adopts small packages, it can also be used on small diameter motors.
Driving with Nch-Nch MOS Transistors
PWM Control Mode (Low Side Arm Switching)
Built-in Power-saving Circuit
Direction of Rotation Change Function
Short Brake Function
FG Output (Open drain)
Built-in Protection Circuit for Current Limit, Thermal Shutdown, Under Voltage Lockout, Over Voltage Lockout, Motor Lock Protection
PWM Control Mode (Low Side Arm Switching)
Built-in Power-saving Circuit
Direction of Rotation Change Function
Short Brake Function
FG Output (Open drain)
Built-in Protection Circuit for Current Limit, Thermal Shutdown, Under Voltage Lockout, Over Voltage Lockout, Motor Lock Protection
Specifications
Attribute | Value |
---|---|
Configuration | 3 Phase |
Output Configuration | MOS |
Maximum Output Current | ±15mA |
Maximum Supply Voltage | 33 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Maximum Operating Supply Voltage | 26.4 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 8 V |
Product Length | 5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Product Width | 5mm |
Dimensions | 5 x 5 x 1mm |
Product Height | 1mm |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
Height | 1mm |