- RS Stock No.:
- 178-5828
- Mfr. Part No.:
- BP5293-33
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5828
- Mfr. Part No.:
- BP5293-33
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ROHMDC Motor Driver IC
The ROHM 3-pin motor driver is a DC motor SIP package up to 1A output current IC. This 3-terminal, 1-channel regulator does not require a heat sink, eliminating the need for external parts. Because of its integrated design, it requires less board space and fewer components. Supplied with 30VDC maximum output fixed voltage which is 3.3V, 5.0V, 12.0V line up. This product gives high efficiency at light load with an SLLM. It is used to reduce standby power. This is through-hole type IC offers high efficiency and a small footprint.
Features and Benefits
High efficiency at light load
No need for externals parts
Operating supply voltage ranges between 7V and 26V
Operating temperature ranges between -25°C and 85°C
Over current protection
Short circuit protection
Small package
Soft start
Under voltage lockout protection
No need for externals parts
Operating supply voltage ranges between 7V and 26V
Operating temperature ranges between -25°C and 85°C
Over current protection
Short circuit protection
Small package
Soft start
Under voltage lockout protection
Applications
Amusement devices
Consumer applications such as home appliances, etc.
Industrial equipment
Consumer applications such as home appliances, etc.
Industrial equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum Output Current | 1A |
Maximum Supply Voltage | 26 V |
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 26 V |
Pin Count | 3 |
Minimum Operating Supply Voltage | 7 V |
Typical Switching Frequency | 570kHz |
Series | BP5293-xx |
Maximum Operating Temperature | +85 °C |
Product Width | 7.2mm |
Product Length | 17mm |
Length | 17mm |
Dimensions | 17 x 7.2 x 17.8mm |
Minimum Operating Temperature | -25 °C |
Width | 7.2mm |
Product Height | 17.8mm |
Height | 17.8mm |