Schneider Electric Connector
1 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 111-0860
- Mfr. Part No.:
- GBK0800801C
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
units | Per unit |
1 + | SGD181.02 |
BCH2 Gearbox Kits
Attribute | Value |
Overall Length | 80mm |
Overall Width | 80mm |
Overall Depth | 31.2mm |