ON Semiconductor LV8417CSGEVB H-Bridge Motor Driver IC Evaluation Board DC Evaluation Board for LV8417CS-TE-L-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8417CS is a 1ch H-bridge motor driver IC. The package size is extremely small with wafer level package (WLP). Moreover, the on-resistance is low (upper and lower total 0.27Ω typ.). The H-bridge of this IC is P-N composition and thereby reduces the external parts without need of charge pump. Therefore, LV8417CS realizes reduction of mounting area which enables lower cost and smaller application size.

DMOS output transistor adoption
The application voltage range is wide (2.0V to 10.5V)
The compact package is adopted
Current consumption 0 when standing by
Built-in brake function

Specifications
Attribute Value
Kit Name H-Bridge Motor Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With 1-Channel H Bridge Motor Drive
Motor Type DC
Featured Device LV8417CS-TE-L-H
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 3 working days from despatch date
Price Each
SGD 118.94
(exc. GST)
SGD 127.27
(inc. GST)
units
Per unit
1 +
SGD118.94
Related Products
Description:
The Haptic click is an add-on board that driver ERM (Eccentric Rotating Mass) and LRA (Linear Resonant Actuator) vibration motors. A Motor Haptic Driver (Texas Instruments DRV2605L) includes a haptic-effect library with over 100 haptic effects. Audio interface (3.5 mm ...
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The LB1939T is a constant voltage driver for ...
Description:
The LB1939T is a constant voltage driver for single stepping motor. It is optimal for motor drive in portable system products. (Battery drive available ). Low voltage driveDual power supply operation Vs=1.6V to 7.5V VDD=1.9V to 6.5VSingle power supply operation ...