STMicroelectronics STEVAL-IPMNG3Q STEVAL 3-Phase Motor Evaluation Board for STGIPQ3H60T-H for STGIPQ3H60T-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STEVAL-IPMNG3Q SLLIMM-nano Motor Control Power Board

The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, compressors, power fans and 3-phase inverters for motor drives in general.

• IGBT Intelligent Power Module (IPM): STGIPQ3H60T-H 2nd series SLLIMM-nano • Input supply voltage: +125 to +400Vdc
• Nominal power: up to 300W
• Input auxiliary voltage: up to +20Vdc
• Single- or three-shunt resistors for current sensing (with sensing network)
• Current sensing: External op-amps, internal SLLIMM-nano op-amp (single) or via MCU
• LED Vcc power indicator
• Overcurrent hardware protection
• IPM temperature monitoring and protection
• Connector for Encoder/Hall Sensor
• 32-pin motor control connector for ST MCU boards
• Screw connectors for power supply inputs and motor
• Dimensions: 100.3 x 112.65mm

Motor Controllers & Drivers, STMicroelectronics

Specifications
Attribute Value
Kit Name STEVAL
Kit Classification Evaluation Board
For Use With STGIPQ3H60T-H
Motor Type 3-Phase Motor
Featured Device STGIPQ3H60T-H
Discontinued product
Related Products
The MPLAB REAL ICE POWER MONITOR enables designers ...
Description:
The MPLAB REAL ICE POWER MONITOR enables designers to identify and eliminate code that consumes high current, in real time. Combined with the MPLAB REAL ICE in-circuit emulator and MPLAB X IDE, this development platform allows users to measure, graphically ...
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC ...
Description:
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...
Description:
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Micro controller based on ARM® Cortex®-M0 CPU. Realize your own DC motor ...