- RS Stock No.:
- 801-6876
- Mfr. Part No.:
- MMA8452QT
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 801-6876
- Mfr. Part No.:
- MMA8452QT
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Accelerometers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | Serial-I2C |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.95 V |
Package Type | QFN |
Sensitivity | 256 Counts/g, 512 Counts/g, 1024Counts/g |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |