- RS Stock No.:
- 193-9572
- Mfr. Part No.:
- TLE4965-5M
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9572
- Mfr. Part No.:
- TLE4965-5M
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
High Precision Automotive/Industrial Hall Effect Sensor for 5V Applications
TLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C.
TLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C.
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
ESD protection 4 kV HBM (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
Low current consumption 1.4 mA
ESD protection 4 kV HBM
ESD protection 4 kV HBM (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SOT23 |
Pin Count | 3 |
Maximum Operating Temperature | +170 °C |
Minimum Operating Temperature | -40 °C |