BU52272NUZ-ZE2 ROHM, Hall Effect Sensors, 4-Pin VSON
Discontinued product
- RS Stock No.:
- 178-5799
- Mfr. Part No.:
- BU52272NUZ-ZE2
- Manufacturer:
- ROHM
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Attribute | Value |
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.65 V |
Package Type | VSON |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |