- RS Stock No.:
- 145-8917
- Mfr. Part No.:
- TLE4997E2XALA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8917
- Mfr. Part No.:
- TLE4997E2XALA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hall Effect Sensors, Infineon
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position sensing, battery management, electronic fuses and motor control.
Supply voltage 4.5 - 5.5 V
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Width | 1.5mm |
Maximum Operating Temperature | +150°C |
Dimensions | 4.06 x 1.5 x 4.05 mm |
Minimum Operating Temperature | -40°C |