- RS Stock No.:
- 864-8155
- Mfr. Part No.:
- FDG6332C-F085
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 864-8155
- Mfr. Part No.:
- FDG6332C-F085
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 600 mA, 700 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-363 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 700 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 0.3V |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -12 V, +12 V |
Number of Elements per Chip | 2 |
Width | 1.25mm |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Typical Gate Charge @ Vgs | 1.1 nC @ 4.5 V, 1.4 nC @ 4.5 V |
Transistor Material | Si |
Series | PowerTrench |
Height | 1mm |
Minimum Operating Temperature | -55 °C |