- RS Stock No.:
- 708-2484
- Mfr. Part No.:
- BSS84DW-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 708-2484
- Mfr. Part No.:
- BSS84DW-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 130 mA |
Maximum Drain Source Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 10 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 2.2mm |
Width | 1.35mm |
Number of Elements per Chip | 2 |
Height | 1mm |
Minimum Operating Temperature | -55 °C |