RQ5A040ZPTL P-Channel MOSFET, 4 A, 12 V RQ5A040ZP, 3-Pin SC-96, SOT-346T, TSMT ROHM

  • RS Stock No. 171-9724
  • Mfr. Part No. RQ5A040ZPTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RQ5A040ZP is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.

Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating

Specifications
Attribute Value
Channel Type P
Maximum Continuous Drain Current 4 A
Maximum Drain Source Voltage 12 V
Package Type SC-96, SOT-346T, TSMT
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 110 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1V
Minimum Gate Threshold Voltage 0.3V
Maximum Power Dissipation 1 W
Transistor Configuration Single
Maximum Gate Source Voltage ±10 V
Number of Elements per Chip 1
Width 1.8mm
Minimum Operating Temperature -55 °C
Length 3mm
Series RQ5A040ZP
Maximum Operating Temperature +150 °C
Typical Gate Charge @ Vgs 30 nC @ 4.5
Height 0.95mm
Forward Diode Voltage 1.2V
Temporarily out of stock - back order for despatch 01/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.444
(exc. GST)
SGD 0.475
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.444
SGD1,332.00
6000 - 6000
SGD0.415
SGD1,245.00
9000 +
SGD0.389
SGD1,167.00
*price indicative
Related Products
The On Semiconductor STK984-190E is a Power Integrated ...
Description:
The On Semiconductor STK984-190E is a Power Integrated Module (PIM) with 6 MOSFETs in 3-phase bridge configuration. A seventh MOSFET is used as a reverse battery protection switch. Optimised for BLDC motor designs particularly within automotive applications. It is ideal ...
Low voltage(15V) drive typePch Small-signal MOSFETSmall Surface Mount ...
Description:
Low voltage(15V) drive typePch Small-signal MOSFETSmall Surface Mount PackagePb Free/RoHS Compliant.
Low voltage(12V) drive typePch Small-signal MOSFETSmall Surface Mount ...
Description:
Low voltage(12V) drive typePch Small-signal MOSFETSmall Surface Mount PackagePb Free/RoHS Compliant.
Halogen-freeTrenchFET® Power MOSFETPWM OptimizedAPPLICATIONSLoad SwitchPA Switch. ...
Description:
Halogen-freeTrenchFET® Power MOSFETPWM OptimizedAPPLICATIONSLoad SwitchPA Switch.