- RS Stock No.:
- 168-7976
- Mfr. Part No.:
- TK35N65W,S1F(S
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7976
- Mfr. Part No.:
- TK35N65W,S1F(S
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 35 A |
Maximum Drain Source Voltage | 650 V |
Series | TK |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 80 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 270 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +150 °C |
Width | 5.02mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 100 nC @ 10 V |
Transistor Material | Si |
Length | 15.94mm |
Height | 20.95mm |