- RS Stock No.:
- 153-2876
- Mfr. Part No.:
- BUK9Y58-75B,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-2876
- Mfr. Part No.:
- BUK9Y58-75B,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
N-channel TrenchMOS logic level FET, Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Low conduction losses due to low on-state resistance
Q101 compliant
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V, 24 V and 42 V loads
Automotive systems
DC-to-DC converters
General purpose power switching
solenoid drives
Q101 compliant
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V, 24 V and 42 V loads
Automotive systems
DC-to-DC converters
General purpose power switching
solenoid drives
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20.7 A |
Maximum Drain Source Voltage | 75 V |
Package Type | LFPAK |
Mounting Type | Surface Mount |
Pin Count | 4 + Tab |
Maximum Drain Source Resistance | 145 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.45V |
Minimum Gate Threshold Voltage | 0.5V |
Maximum Power Dissipation | 60.4 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 15 V |
Width | 4.1mm |
Typical Gate Charge @ Vgs | 10.7 nC @ 10 V |
Length | 5mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Automotive Standard | AEC-Q101 |
Height | 1.05mm |
Minimum Operating Temperature | -55 °C |