- RS Stock No.:
- 152-7173
- Mfr. Part No.:
- PMN70XPEAX
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-7173
- Mfr. Part No.:
- PMN70XPEAX
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
20 V, single P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Low threshold voltage
Fast switching
Trench MOSFET technology
2 kV ESD protection
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits
Fast switching
Trench MOSFET technology
2 kV ESD protection
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | -4.1 A |
Maximum Drain Source Voltage | -20 V |
Package Type | SC-74, SOT457 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 129 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | -1.25V |
Minimum Gate Threshold Voltage | -0.75V |
Maximum Power Dissipation | 6250 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 12 V |
Number of Elements per Chip | 3 |
Width | 1.7mm |
Typical Gate Charge @ Vgs | 5.2 nC @ 10 V |
Length | 3.1mm |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Height | 1mm |
Minimum Operating Temperature | -55 °C |