- RS Stock No.:
- 145-8823
- Mfr. Part No.:
- BSS159NH6906XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8823
- Mfr. Part No.:
- BSS159NH6906XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon SIPMOS® N-Channel MOSFETs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 130 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 8 Ω |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 2.4V |
Minimum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 1.4 nC @ 5 V |
Length | 2.9mm |
Transistor Material | Si |
Width | 1.3mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Series | SIPMOS |
Height | 1mm |
Minimum Operating Temperature | -55 °C |