RV1C002UNT2CL N-Channel MOSFET, 150 mA, 20 V RV1C002UN, 3-Pin DFN0806 ROHM

  • RS Stock No. 124-6842P
  • Mfr. Part No. RV1C002UNT2CL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 150 mA
Maximum Drain Source Voltage 20 V
Maximum Drain Source Resistance 11.4 Ω
Maximum Gate Threshold Voltage 1V
Minimum Gate Threshold Voltage 0.3V
Maximum Gate Source Voltage -8 V, +8 V
Package Type DFN0806
Mounting Type Surface Mount
Pin Count 3
Channel Mode Enhancement
Maximum Power Dissipation 100 mW
Height 0.34mm
Number of Elements per Chip 1
Forward Diode Voltage 1.2V
Maximum Operating Temperature +150 °C
Width 0.65mm
Length 0.85mm
Series RV1C002UN
21525 In stock for delivery within 3 working days
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD 0.179
(exc. GST)
SGD 0.192
(inc. GST)
units
Per unit
375 - 675
SGD0.179
750 - 1800
SGD0.171
1875 - 3675
SGD0.164
3750 +
SGD0.158
Packaging Options: