Maxim Integrated MAX1614EUA+ High Side MOSFET Power Driver 8-Pin, μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 5 V
Maximum Operating Supply Voltage 26 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 1
Polarity Non-Inverting
Package Type μMAX
Pin Count 8
Input Logic Compatibility CMOS, TTL
Dimensions 3.05 x 3.05 x 0.95mm
Width 3.05mm
Height 0.95mm
Length 3.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
150 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
Was SGD5.909
SGD 5.184
(exc. GST)
SGD 5.547
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD5.184
SGD259.20
100 +
SGD4.785
SGD239.25
*price indicative
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
The Si875x combines robust CMOS isolation technology with ...
Description:
The Si875x combines robust CMOS isolation technology with a MOSFET driver to establish a complete, isolated switch.Input side voltages on the Si8751 are flexible from 2.25 V to 5.5 V. Si8751 digital CMOS pin control inputSi8752 diode emulation input10 V ...
The HT0740 is a single-channel high-voltage low inputcurrent ...
Description:
The HT0740 is a single-channel high-voltage low inputcurrent isolated driver that uses the HVCMOS®technology. It is designed to drive discrete MOSFETsconfigured as high-side switches up to 400V. TheHT0740 generates an independent DC-isolatedvoltage across +VOUT and –VOUT when the logic inputis ...
The VNQ5E160K-E is a quad channel high-side driver ...
Description:
The VNQ5E160K-E is a quad channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-24 package. The VNQ5E160K-E is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V ...