ROHM BM60051FV-CE2 Quad Galvanic Isolated Isolated Gate Driver, 5A 28-Pin, SSOP

  • RS Stock No. 185-0966
  • Mfr. Part No. BM60051FV-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BM60051FV-C is a gate driver with an isolation voltage of 2500Vrms, I/O delay time of 260ns, minimum input pulse width of 180ns, and incorporates the fault signal output function, under voltage lockout (UVLO) function, short circuit protection (SCP) function, active miller clamping function, temperature monitoring function, switching controller function and output state feedback function.

Fault signal output function
Under voltage lockout function
Short circuit protection function
Active Miller Clamping
Temperature monitor
Switching controller
Output State Feedback Function
AEC-Q100 Qualified

Specifications
Attribute Value
Number of Drivers 4
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 24 V
Topology Galvanic Isolated
Mounting Type Surface Mount
Peak Output Current 5A
Number of Outputs 2
Polarity Non-Inverting
Package Type SSOP
Pin Count 28
Dimensions 9.2 x 8 x 2.2mm
Rise Time 50ns
Height 2.2mm
On-State Resistance 160Ω
Fall Time 50ns
Width 8mm
Minimum Operating Temperature -40 °C
Time Delay 260ns
Length 9.2mm
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1500)
SGD 14.286
(exc. GST)
SGD 15.286
(inc. GST)
units
Per unit
Per Reel*
1500 +
SGD14.286
SGD21,429.00
*price indicative