ROHM BS2132F-E2 Hex Three Phase MOSFET Power Driver 28-Pin, SOP

  • RS Stock No. 184-5228
  • Mfr. Part No. BS2132F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High-Side Floating Supply Offset Voltage Range to 600V
Gate Drive Supply Range from 11.5V to 20V
Integrated 600V High Voltage Bootstrap Diode between the VCC pin and the VB pin
Built-in Undervoltage Lockout (UVLO) for Both Channels
Built-in High Precision (0.46V±5%) Over Current Protection (OCP) Circuit
Built-in the Enable Pin (EN) which Enable I/O Functionality
Built-in the /FAULT pin which is Protection Detecting Signals (OCP and UVLO) output pin
RCIN Pin can determine the OCP holding time by External Resistance and Capacitance
3.3V and 5.0V Input Logic Compatible
Output in Phase with Input

Specifications
Attribute Value
Number of Drivers 6
Minimum Operating Supply Voltage 11.5 V
Maximum Operating Supply Voltage 20 V
Topology Three Phase
Mounting Type Surface Mount
Number of Outputs 6
Polarity Non-Inverting
Package Type SOP
Pin Count 28
Bridge Type Three Phase
Input Logic Compatibility 3.3 V, 5 V
Input Bias Current 150µA
Dimensions 18.5 x 7.5 x 2.2mm
Height 2.2mm
Rise Time 190ns
Maximum Operating Temperature +125 °C
On-State Resistance 100Ω
Minimum Operating Temperature -40 °C
Fall Time 75ns
Width 7.5mm
Length 18.5mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1500)
SGD 5.60
(exc. GST)
SGD 5.99
(inc. GST)
units
Per unit
Per Reel*
1500 +
SGD5.60
SGD8,400.00
*price indicative