ROHM BM60213FV-CE2 Dual MOSFET Power Driver, 5A 20-Pin, SSOP

  • RS Stock No. 183-5916
  • Mfr. Part No. BM60213FV-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BM60213FV-C is high and low side drive IC which operates up to 1200 V with bootstrap operation, which can drive N-channel power MOSFET and IGBT. Under-voltage Lockout (UVLO) function is built-in.

High-Side Floating Supply Voltage 1200 V
Under Voltage Lockout Function
3.3 V and 5.0 V Input Logic Compatible

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 24 V
Maximum Operating Supply Voltage 1200 V
Mounting Type Surface Mount
Peak Output Current 5A
Number of Outputs 2
Package Type SSOP
Pin Count 20
Input Logic Compatibility 3.3 V, 5 V
High and Low Sides Dependency Independent
Time Delay 25ns
Length 6.5mm
Fall Time 50ns
Width 6.1mm
Automotive Standard AEC-Q100
Maximum Operating Temperature 125 °C
Height 1.59mm
Minimum Operating Temperature -40 °C
Dimensions 6.5 x 6.1 x 1.59mm
Rise Time 50ns
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
SGD 4.521
(exc. GST)
SGD 4.837
(inc. GST)
units
Per unit
Per Reel*
2000 +
SGD4.521
SGD9,042.00
*price indicative