ROHM BD81A74EFV-ME2 Hex High and Low Side MOSFET Power Driver 28-Pin, HTSSOP

  • RS Stock No. 178-5938
  • Mfr. Part No. BD81A74EFV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD81A74EFV-M / BD81A74MUV-M (VQFN28SV5050 package) is a white LED driver with the capability of withstanding high input voltage (maximum 35V). This driver has 4ch constant-current drivers in 1-chip, where each channel can draw up to 120mA (Max), and it is suitable for high illumination LED drive. Furthermore, a buck-boost current mode DC/DC controller is also built to achieve stable operation during power voltage fluctuation. Light modulation (10,000:1@100Hz dimming function) is possible by PWM input.

4ch Current Driver for LED Drive
Buck-Boost Current Mode DC/DC Controller
Control DC/DC Converter Oscillation Frequency by External Synchronized Signal
Spread Spectrum Function
LSI Protection Function (UVLO, OVP, TSD, OCP, SCP)
LED Abnormality Detection Function (Open/Short)
VOUT Discharge Function (Buck-Boost Structure Limitation)

Specifications
Attribute Value
Number of Drivers 6
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 35 V
Topology High and Low Side
Mounting Type Surface Mount
Number of Outputs 4
Polarity Non-Inverting
Package Type HTSSOP
Pin Count 28
Input Logic Compatibility PWM
Dimensions 9.7 x 4.4 x 0.85mm
On-State Resistance 10Ω
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Width 4.4mm
Maximum Operating Temperature +125 °C
Length 9.7mm
Height 0.85mm
200 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 5.66
(exc. GST)
SGD 6.06
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD5.66
SGD11.32
50 - 98
SGD5.265
SGD10.53
100 - 248
SGD4.93
SGD9.86
250 - 998
SGD4.645
SGD9.29
1000 +
SGD4.40
SGD8.80
*price indicative
Packaging Options: