ROHM BS2103F-E2 Quad High and Low Side MOSFET Power Driver 8-Pin, SOP

  • RS Stock No. 178-5639
  • Mfr. Part No. BS2103F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

The BS2103F is a monolithic high and low side gate drive IC, which can drive high speed power MOSFET and IGBT driver with bootstrap operation. The floating channel can be used to driven an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600V. The logic inputs can be used 3.3V and 5.0V. The Under Voltage Lockout (UVLO) circuit prevents malfunction when VCC and VBS are lower than the specified threshold voltage.

Floating Channels for Bootstrap Operation to +600V
Gate drive supply range from 10V to 18V
Built-in Under Voltage Lockout for Both Channels
3.3V and 5.0V Input Logic Compatible
Matched Propagation Delay for Both Channels
Output in phase with input

Specifications
Attribute Value
Number of Drivers 4
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Surface Mount
Number of Outputs 2
Polarity Non-Inverting
Package Type SOP
Pin Count 8
Input Bias Current 40µA
Dimensions 5 x 4.4 x 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
Width 4.4mm
Fall Time 170ns
Maximum Operating Temperature +125 °C
Height 1.5mm
Rise Time 300ns
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.841
(exc. GST)
SGD 0.90
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
SGD0.841
SGD2,102.50
5000 - 5000
SGD0.816
SGD2,040.00
7500 +
SGD0.765
SGD1,912.50
*price indicative
Related Products
The MIC5236 is a low quiescent current, μCap ...
Description:
The MIC5236 is a low quiescent current, μCap low dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20μA, it is ideal for supplying keep-alive power in systems with high-voltage batteries.Capable of 150mA output, ...
The MCP1825/MCP1825S is a 500 mA Low Dropout ...
Description:
The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. Additional Features:Up to 500 mA output load currentLow dropout voltage: 210 mV typical at 500 mAOutput voltage from 0.8V to 5.0V, ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
A range of full-bridge drivers designed to control ...
Description:
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.