Silicon Labs Si82397AD-IS Dual Isolated Gate Driver MOSFET Power Driver 16-Pin, SOIC W

  • RS Stock No. 171-1751
  • Mfr. Part No. SI82397AD-IS
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Si8239x Digitally Isolated Drivers, Silicon Labs

Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.

They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.

All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.

Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054469)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)

Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)

Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)

Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS 9054475)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)

Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)

Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)

Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)

MOSFET & IGBT Drivers, Silicon Laboratories

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 24 V
Topology Isolated Gate Driver
Mounting Type Surface Mount
Polarity Non-Inverting
Package Type SOIC W
Pin Count 16
Minimum Operating Temperature -40 °C
Dimensions 10.3 x 7.5 x 2.35mm
Width 7.5mm
Length 10.3mm
Rise Time 12ns
Maximum Operating Temperature +125 °C
Discontinued product
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
This RF transistor is designed for low noise ...
Description:
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications. Low-noise use : NF ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for ...