Isolated Half-Bridge Driver 4A SOIC16W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ADuM3224/ADuM4224, Isolated Precision Half-Bridge Driver, Analog Devices

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Temporarily out of stock - back order for despatch 22/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
SGD 7.943
(exc. GST)
SGD 8.499
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD7.943
SGD373.321
*price indicative
Related Products
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose ...
Description:
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 ...
The STMicroelectronics gate driver is a high voltage ...
Description:
The STMicroelectronics gate driver is a high voltage device manufactured with the BCD6 "OFF-LINE" technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs. The MOSFET can sink 2.5A and source 2A, making it particularly suited ...
The MIC4100/1 are high frequency, 100V Half Bridge ...
Description:
The MIC4100/1 are high frequency, 100V Half Bridge MOSFET driver ICs featuring fast 30ns propagation delay times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4100 has CMOS input thresholds, and the ...
The MIC4103 and MIC4104 are high frequency, 100V ...
Description:
The MIC4103 and MIC4104 are high frequency, 100V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24ns propagation delay times and 6ns driver fall times. Asymmetrical, low impedance outputs drive 1000pF ...