- RS Stock No.:
- 361-1647
- Mfr. Part No.:
- M3PR-4W 300-500VAC
- Manufacturer:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1647
- Mfr. Part No.:
- M3PR-4W 300-500VAC
- Manufacturer:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Orange housing manufactured to DIN 43 880
DIN rail mount
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Voltage Sensing Range | 300 → 500V ac |
Contact Configuration | SPDT |
Voltage Sensitivity | Undervoltage |
Phase Sensitivity | Neutral Loss, Phase Loss, Phase Sequence |
Time Delay | 1s |
Height | 89mm |
Minimum Voltage Sensed | 300V ac |
Maximum Voltage Sensed | 500V ac |
Length | 59mm |
Dimensions | 59 x 35 x 89mm |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Width | 35mm |
Maximum Operating Temperature | +60°C |