AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Modulators/Demodulators, Analog Devices

Modulators/Demodulators

Specifications
Attribute Value
Device Type Modulator/Demodulator
Modulation Type Balanced
Programmable Yes
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 20
Maximum Supply Current 0.005 A
Dimensions 13 x 7.6 x 2.35mm
Height 2.35mm
Length 13mm
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Supply Voltage ±5 V
Minimum Operating Temperature -25 °C
Maximum Operating Supply Voltage ±16.5 V
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 37)
SGD 36.618
(exc. GST)
SGD 39.181
(inc. GST)
units
Per unit
Per Tube*
37 - 37
SGD36.618
SGD1,354.866
74 - 111
SGD34.909
SGD1,291.633
148 +
SGD32.953
SGD1,219.261
*price indicative