AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

I/Q Modulators & Demodulators, Analog Devices

I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Device Type Demodulator
Modulation Type Quadrature
Maximum Conversion Gain 4.7dB
Typical Noise Figure 11dB
Programmable Yes
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Maximum Supply Current 44 mA
Dimensions 5 x 5 x 0.83mm
Height 0.83mm
Length 5mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage ±6 V
Minimum Operating Supply Voltage ±4.5 V
Minimum Operating Temperature -40 °C
Width 5mm
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 36)
SGD 24.919
(exc. GST)
SGD 26.663
(inc. GST)
units
Per unit
Per Tray*
36 +
SGD24.919
SGD897.084
*price indicative
Related Products
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for ...
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for ...
The MIFARE Classic devices are contactless smart card ...
Description:
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards. Operating Frequency: 13.56MHzOTA Data Rate: 106kbpsProximity operating distance: up to 100mmAvailable with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier ...
The RF600E & RF600D chipset together with suitable ...
Description:
The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum ...