- RS Stock No.:
- 210-0799
- Mfr. Part No.:
- 704.911.2
- Manufacturer:
- EAO
- RS Stock No.:
- 210-0799
- Mfr. Part No.:
- 704.911.2
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO 04 series switching element has slow making spring type terminal with 1 NC contact of gold material.
IP Protection IP00
Switching current 10 A
Switching voltage 500 V AC
Switching current 10 A
Switching voltage 500 V AC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500 Vac |
Contact Configuration | 1NC |
Terminal Type | Screw |
Current Rating | 10A |
For Use With | Series 04 |