- RS Stock No.:
- 200-4213
- Mfr. Part No.:
- 70-220.9S
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD16.43
(exc. GST)
SGD17.91
(inc. GST)
Units | Per unit |
1 - 14 | SGD16.43 |
15 - 49 | SGD15.93 |
50 - 99 | SGD15.45 |
100 - 249 | SGD15.11 |
250 + | SGD14.79 |
- RS Stock No.:
- 200-4213
- Mfr. Part No.:
- 70-220.9S
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element with illumination has a switching voltage of 42V AC as well as DC and forward voltage typ. Is 3.2V. The switching current is 0.1A where as the contact is 1NO. The illumination as well as LED colour is white.
PCB type connection method
Momentary switching action
Short-travel time element switching system
Lumi. Intensity 500 mcd
Dom. Wavelength x=0.3/y=0.3 nm
Momentary switching action
Short-travel time element switching system
Lumi. Intensity 500 mcd
Dom. Wavelength x=0.3/y=0.3 nm
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | Series 70 |