Schneider Electric XVD Series Green Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40
- RS Stock No.:
- 381-0254
- Mfr. Part No.:
- XVDC33
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Schneider Electric Harmony XVU Series Green Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65
- RS Stock No.
- 881-2797
Price Each
Was SGD65.06
You pay
SGD61.81
(exc. GST)
SGD67.37
(inc. GST)
- RS Stock No.:
- 381-0254
- Mfr. Part No.:
- XVDC33
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Indicating banks series XVD
70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.
Specifications
Attribute | Value |
---|---|
Range | Harmony |
Series | XVD |
Component Type | Beacon |
Current Type | AC, DC |
Light Effect | Steady |
Lens Colour | Green |
Bulb Type | Incandescent, LED |
Supply Voltage | 250 V |
Base Diameter | 70mm |
IP Rating | IP40 |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |