- RS Stock No.:
- 184-6174
- Mfr. Part No.:
- MMCX-R-PC(40)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 3 working days from despatch date
Added
Price Each (In a Bag of 100)
SGD7.062
(exc. GST)
SGD7.698
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD7.062 | SGD706.20 |
500 + | SGD6.92 | SGD692.00 |
*price indicative |
- RS Stock No.:
- 184-6174
- Mfr. Part No.:
- MMCX-R-PC(40)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Snap-on coupling mechanism makes it easy to engage and disengage. The rugged snap-on interface which uses no slotting in the outer conductor maintains mechanical stability by allowing constant mating force and rotation without degradation of electrical performance.
Low Profile accommodates PCMCIA type 2 2cards The MMCX-LR-SMT with a height of only 3.51mm can be mounted on the bottom of the type 2 card. For installation on the PCB surface, the connector has a 0.36mm offset from the card centerline, which allows the card center axis to coincide with the connector center axis.
Designed for ultra thin cable Industry Standard RG-type coaxial cable RG-178B/U (Ø1.8) RG-316/U (Ø2.59 max.) Ø1.48 single shielded cable (one of the smallest available) DFSS111-U1979 (Ø1.48) made by Junkosha Inc. CO-6F·FH-SB (Ø1.48) made by Hitachi Cable Ltd. RF-MF507 (Ø1.48) made by Nissei Electric Co., Ltd.
Cable Assemblies with multiple design options By using Ø1.48 single shielded cable, the opposite end of the assembly can be connected with N, BNC, HRM (SMA type), TNC and H.FL series.
Matched Excellent Impedance The interface is slotless to minimize RF leakage. High frequency characteristics achieve a maximum voltage standing-wave ratio (VSWR) of 1.2 at DC-6GHz
Compatibility Mates will all industry standard MMCX connectors.
Low Profile accommodates PCMCIA type 2 2cards The MMCX-LR-SMT with a height of only 3.51mm can be mounted on the bottom of the type 2 card. For installation on the PCB surface, the connector has a 0.36mm offset from the card centerline, which allows the card center axis to coincide with the connector center axis.
Designed for ultra thin cable Industry Standard RG-type coaxial cable RG-178B/U (Ø1.8) RG-316/U (Ø2.59 max.) Ø1.48 single shielded cable (one of the smallest available) DFSS111-U1979 (Ø1.48) made by Junkosha Inc. CO-6F·FH-SB (Ø1.48) made by Hitachi Cable Ltd. RF-MF507 (Ø1.48) made by Nissei Electric Co., Ltd.
Cable Assemblies with multiple design options By using Ø1.48 single shielded cable, the opposite end of the assembly can be connected with N, BNC, HRM (SMA type), TNC and H.FL series.
Matched Excellent Impedance The interface is slotless to minimize RF leakage. High frequency characteristics achieve a maximum voltage standing-wave ratio (VSWR) of 1.2 at DC-6GHz
Compatibility Mates will all industry standard MMCX connectors.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |