- RS Stock No.:
- 916-3131
- Mfr. Part No.:
- C5750X7T2J474M250KE
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 916-3131
- Mfr. Part No.:
- C5750X7T2J474M250KE
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK C Series 2220 (5750) Soft Terminal
Soft Termination C Series MLCC have improved board bending resistance, drop impact resistance,
thermal shock resistance, and heat cycle properties
thermal shock resistance, and heat cycle properties
Conductive resin absorb external stress to protect solder joint parts and capacitor body
Compliance with the RoHS Directive
Compliance with the RoHS Directive
Applications:
Switching power supply
Telecom base station
Electronic circuits mounted on alumina substrate
SMT application which requires bending robustness in which solder joint reliability is problematic
Telecom base station
Electronic circuits mounted on alumina substrate
SMT application which requires bending robustness in which solder joint reliability is problematic
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 630V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7T |
Tolerance | ±20% |
Dimensions | 5.7 x 5 x 2.5mm |
Length | 5.7mm |
Depth | 5mm |
Height | 2.5mm |
Series | C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |