- RS Stock No.:
- 869-5700
- Mfr. Part No.:
- C0805C331K5RACTU
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 869-5700
- Mfr. Part No.:
- C0805C331K5RACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET 0805 CBR Series
Kemet C0805 series C0G dielectric surface mount capacitors feature a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable
Low Loss
Class I capacitor series with Tin (Sn) Termination
Ultra-Stable
Low Loss
Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |