Yageo 1206 (3216M) 100pF MLCC 2kV dc ±5% SMD CC1206JKNPODBN101
This image is representative of the product range
- RS Stock No.:
- 669-8603
- Mfr. Part No.:
- CC1206JKNPODBN101
- Manufacturer:
- Yageo
units | Per unit | Per Pack* |
25 - 100 | SGD0.468 | SGD11.70 |
125 + | SGD0.379 | SGD9.475 |
*price indicative |
Yageo 1206
Attribute | Value |
Capacitance | 100pF |
Voltage | 2kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.25mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.25mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |