- RS Stock No.:
- 371-6635
- Mfr. Part No.:
- C1608JB2A102K
- Manufacturer:
- TDK
2560 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
SGD0.07
(exc. GST)
SGD0.08
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.07 | SGD0.70 |
50 + | SGD0.067 | SGD0.67 |
*price indicative |
- RS Stock No.:
- 371-6635
- Mfr. Part No.:
- C1608JB2A102K
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |