Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD3.64

(exc. GST)

SGD3.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 990SGD0.364SGD3.64
1000 - 1990SGD0.328SGD3.28
2000 - 3990SGD0.286SGD2.86
4000 +SGD0.237SGD2.37

*price indicative

Packaging Options:
RS Stock No.:
257-1110
Mfr. Part No.:
885012207103R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Ceramic

Package/Case

0805

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2.8mm

Standards/Approvals

RoHS, REACH, Halogen Free

Width

1.3mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±10%

Capacitance is 1 μF

Mounting style is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy