Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 16 V dc, Surface Mount

Bulk discount available

Subtotal (1 pack of 40 units)*

SGD11.40

(exc. GST)

SGD12.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 - 160SGD0.285SGD11.40
200 - 560SGD0.271SGD10.84
600 +SGD0.257SGD10.28

*price indicative

RS Stock No.:
240-5662
Mfr. Part No.:
MSASE32NSB5106KTNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16 V dc

Package/Case

1210

Construction

1210

Mount Type

Surface Mount

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSASE

Length

3.2mm

Width

2.5 mm

Standards/Approvals

IEC 62474, REACH, RoHS

Height

1.9mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links