- RS Stock No.:
- 198-8186
- Mfr. Part No.:
- CS0402KRX7R9BB473
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 198-8186
- Mfr. Part No.:
- CS0402KRX7R9BB473
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 47nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |